RB-480I-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-480I-N

DigiKey Part Number
4545-RB-480I-N-ND
Manufacturer
Manufacturer Product Number
RB-480I-N
Description
BATTERY PACK NIMH 3.6V
Customer Reference
Detailed Description
3.6 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
-
Number of Cells
3
Voltage - Rated
Capacity
550mAh
Size / Dimension
1.85" L x 1.38" W x 0.28" H (47.00mm x 35.00mm x 7.00mm)
In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Artisan Power
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 19,76000€ 19,76
Unit Price without VAT:€ 19,76000
Unit Price with VAT:€ 23,90960