
LTC4311CSC6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4311CSC6#TRPBFTR-ND - Tape & Reel (TR) LTC4311CSC6#TRPBFCT-ND - Cut Tape (CT) LTC4311CSC6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4311CSC6#TRPBF |
Description | IC ACCELERATOR I2C 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CSC6#TRPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 200µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input 2-Wire Bus | Supplier Device Package SC-70-6 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,59000 | € 4,59 |
| 10 | € 3,50600 | € 35,06 |
| 25 | € 3,23360 | € 80,84 |
| 100 | € 2,93450 | € 293,45 |
| 250 | € 2,80876 | € 702,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,56079 | € 6 401,97 |
| Unit Price without VAT: | € 4,59000 |
|---|---|
| Unit Price with VAT: | € 5,55390 |









