


ADP5304ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | ADP5304ACPZ-1-R7TR-ND - Tape & Reel (TR) ADP5304ACPZ-1-R7CT-ND - Cut Tape (CT) ADP5304ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5304ACPZ-1-R7 |
Description | IC REG BUCK PROG 50MA 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5304ACPZ-1-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Input (Min) 2.15V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5304ACPZ-2-R7 | Analog Devices Inc. | 1 293 | ADP5304ACPZ-2-R7CT-ND | € 4,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,31000 | € 4,31 |
| 10 | € 3,27800 | € 32,78 |
| 25 | € 3,02160 | € 75,54 |
| 100 | € 2,73930 | € 273,93 |
| 250 | € 2,61368 | € 653,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 2,42346 | € 3 635,19 |
| 3 000 | € 2,37443 | € 7 123,29 |
| Unit Price without VAT: | € 4,31000 |
|---|---|
| Unit Price with VAT: | € 5,21510 |

