Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8139ACPZ-REEL

DigiKey Part Number
AD8139ACPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8139ACPZ-REEL
Description
IC OPAMP DIFF 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8139ACPZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
24.5mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
800V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
-3db Bandwidth
410 MHz
Supplier Device Package
8-LFCSP (3x3)
Current - Input Bias
2.25 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 6,46767€ 32 338,35
Manufacturers Standard Package
Unit Price without VAT:€ 6,46767
Unit Price with VAT:€ 7,82588