


MAX38903DANL18+T | |
|---|---|
DigiKey Part Number | 505-MAX38903DANL18+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX38903DANL18+T |
Description | IC REG LINEAR 1.8V 1A 9-WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 9-WLP (1.37x1.34) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38903DANL18+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 9-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 9-WLP (1.37x1.34) |
Voltage Dropout (Max) 0.3V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,61516 | € 1 537,90 |
| Unit Price without VAT: | € 0,61516 |
|---|---|
| Unit Price with VAT: | € 0,74434 |
