
MAX20004AFOD/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20004AFOD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20004AFOD/VY+ |
Description | IC REG BUCK 3.3V 4A 17FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20004AFOD/VY+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 220kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,28000 | € 5,28 |
| 10 | € 4,04700 | € 40,47 |
| 25 | € 3,73920 | € 93,48 |
| 100 | € 3,40120 | € 340,12 |
| 420 | € 3,16557 | € 1 329,54 |
| 840 | € 3,08158 | € 2 588,53 |
| 1 260 | € 3,03952 | € 3 829,80 |
| 2 520 | € 2,97787 | € 7 504,23 |
| Unit Price without VAT: | € 5,28000 |
|---|---|
| Unit Price with VAT: | € 6,38880 |

