cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JDSTS2.EM-H5H8-XX52-1-65-2-R33

DigiKey Part Number
475-GWJDSTS2.EM-H5H8-XX52-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJDSTS2.EM-H5H8-XX52-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJDSTS2.EM-H5H8-XX52-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JDSTS2.EM-H5H8-XX52-1-65-2-R33
Description
LED DURIS E5 COOL WHT 5700K 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 5 White, Cool 5700K 2.84V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.84V
Lumens/Watt @ Current - Test
206 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-SMD
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
16°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,15000€ 1,50
100€ 0,10520€ 10,52
500€ 0,08468€ 42,34
1 000€ 0,07788€ 77,88
2 000€ 0,07209€ 144,18
5 000€ 0,06573€ 328,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06175€ 617,50
20 000€ 0,05837€ 1 167,40
30 000€ 0,05664€ 1 699,20
50 000€ 0,05469€ 2 734,50
70 000€ 0,05352€ 3 746,40
100 000€ 0,05239€ 5 239,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26620