
GR PSLR31.13-GTHP-R1R2-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GRPSLR31.13-GTHP-R1R2-1TR-ND - Tape & Reel (TR) 475-GRPSLR31.13-GTHP-R1R2-1CT-ND - Cut Tape (CT) 475-GRPSLR31.13-GTHP-R1R2-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR PSLR31.13-GTHP-R1R2-1-150-R18 |
Description | LED DURIS S5 RED 620NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® S 5 Red 620nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 27lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 620nm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 6.25V | Thermal Resistance of Package 17°C/W |
Lumens/Watt @ Current - Test 29 lm/W | Base Product Number |
Current - Max 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR PSLR31.13-GTHP-R1R2-1-150-R18 | ams-OSRAM USA INC. | 1 191 | 475-GRPSLR31.13-GTHP-R1R2-1CT-ND | € 0,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,38200 | € 3,82 |
| 100 | € 0,27680 | € 27,68 |
| 500 | € 0,22948 | € 114,74 |
| 1 000 | € 0,21393 | € 213,93 |
| 2 000 | € 0,20071 | € 401,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,18776 | € 844,92 |
| 9 000 | € 0,17852 | € 1 606,68 |
| 13 500 | € 0,17378 | € 2 346,03 |
| 22 500 | € 0,16843 | € 3 789,67 |
| 31 500 | € 0,16525 | € 5 205,38 |
| 45 000 | € 0,16215 | € 7 296,75 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |










