
TJE120827 | |
|---|---|
DigiKey Part Number | TJE120827-ND |
Manufacturer | |
Manufacturer Product Number | TJE120827 |
Description | CONN DIODE MOD SZ20 0.85" L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | 20 | |
Module Capacity | 8 | |
Size / Dimension | 0.850" L x 0.390" W x 1.310" H (21.59mm x 9.91mm x 33.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 224,72000 | € 224,72 |
| 10 | € 191,03900 | € 1 910,39 |
| 25 | € 179,09520 | € 4 477,38 |
| Unit Price without VAT: | € 224,72000 |
|---|---|
| Unit Price with VAT: | € 271,91120 |