cms-photo-not-available

91489-443LF

Digi-Key Part Number
609-91489-443LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
91489-443LF
Supplier
Description
CONN PLUG HSG 20POS 2.54MM
Detailed Description
20 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Shielded
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names609-91489-443LF
Standard Package50