91276-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91276-419HLF

Digi-Key Part Number
91276-419HLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
91276-419HLF
Supplier
Description
CONN HEADER VERT 19POS 2.54MM
Detailed Description
Connector Header Through Hole 19 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
19
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.900" (22.86mm)
Contact Length - Post
0.225" (5.72mm)
Overall Contact Length
1.225" (31.12mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040