cms-photo-not-available

74817-1043LF

Digi-Key Part Number
609-74817-1043LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
74817-1043LF
Supplier
Description
CONN HEADER HIGH SPEED
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Ground
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
1A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
Additional Resources
AttributeDescription
Other Names609-74817-1043LF
Standard Package48