cms-photo-not-available

20021834-10516T4LF

Digi-Key Part Number
609-20021834-10516T4LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
20021834-10516T4LF
Supplier
Description
CONN HDR 16POS 0.05" STACK SMD
Detailed Description
16 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Part Status
Active
Number of Positions
16
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.559" (14.200mm)
Length - Post (Mating)
0.138" (3.500mm)
Length - Stack Height
0.394" (10.000mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names609-20021834-10516T4LF
Standard Package2,268