cms-photo-not-available

10142333-10112MLF

Digi-Key Part Number
609-10142333-10112MLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10142333-10112MLF
Supplier
Description
PCIE GEN 4 TH 98P
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp, Pick and Place
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names609-10142333-10112MLF
Standard Package294