
SFW24R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1920-2-ND - Tape & Reel (TR) 609-1920-1-ND - Cut Tape (CT) 609-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW24R-2STE1LF |
Description | CONN FFC FPC TOP 24POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW24R-2STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,72200 | € 7,22 |
| 25 | € 0,67680 | € 16,92 |
| 50 | € 0,64460 | € 32,23 |
| 100 | € 0,61380 | € 61,38 |
| 250 | € 0,57532 | € 143,83 |
| 500 | € 0,54784 | € 273,92 |
| 1 000 | € 0,52169 | € 521,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49679 | € 993,58 |
| 4 000 | € 0,47308 | € 1 892,32 |
| 6 000 | € 0,45975 | € 2 758,50 |
| 10 000 | € 0,44348 | € 4 434,80 |
| 14 000 | € 0,43309 | € 6 063,26 |
| 20 000 | € 0,42234 | € 8 446,80 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |