
10170845-001LF | |
|---|---|
DigiKey Part Number | 609-10170845-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170845-001LF |
Description | 10170845-001LF-IPC-M350 GRAY CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Current Rating (Amps) | 500 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,18000 | € 6,18 |
| 10 | € 5,24400 | € 52,44 |
| 25 | € 4,91560 | € 122,89 |
| 80 | € 4,52788 | € 362,23 |
| 160 | € 4,31175 | € 689,88 |
| 320 | € 4,10600 | € 1 313,92 |
| 560 | € 3,94718 | € 2 210,42 |
| 1 040 | € 3,77863 | € 3 929,78 |
| Unit Price without VAT: | € 6,18000 |
|---|---|
| Unit Price with VAT: | € 7,47780 |
