
10170843-S02LF | |
|---|---|
DigiKey Part Number | 609-10170843-S02LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170843-S02LF |
Description | IPC-M350 2/0 CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 2/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,11000 | € 6,11 |
| 10 | € 5,18900 | € 51,89 |
| 25 | € 4,86400 | € 121,60 |
| 50 | € 4,63160 | € 231,58 |
| 100 | € 4,41060 | € 441,06 |
| 300 | € 4,08163 | € 1 224,49 |
| 500 | € 3,93724 | € 1 968,62 |
| 1 000 | € 3,74949 | € 3 749,49 |
| Unit Price without VAT: | € 6,11000 |
|---|---|
| Unit Price with VAT: | € 7,39310 |
