
10170820-002LF | |
|---|---|
DigiKey Part Number | 609-10170820-002LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170820-002LF |
Description | 10170820-002LF-IPC-M50 BLUE CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
EDA/CAD Models | 10170820-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Current Rating (Amps) | 120 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,22500 | € 12,25 |
| 25 | € 1,14760 | € 28,69 |
| 50 | € 1,09260 | € 54,63 |
| 100 | € 1,04040 | € 104,04 |
| 300 | € 0,96277 | € 288,83 |
| 500 | € 0,92866 | € 464,33 |
| 1 000 | € 0,88434 | € 884,34 |
| 2 500 | € 0,82900 | € 2 072,50 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |




