New at DigiKey
4 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155056-0401LF

DigiKey Part Number
609-10155056-0401LF-ND
Manufacturer
Manufacturer Product Number
10155056-0401LF
Description
FITMATE 1.50MM, RECEPTACLE, ACTI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.059" (1.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2016472040Molex455WM25211-ND€ 0,17000Parametric Equivalent
2250522041Molex7 500900-2250522041-ND€ 0,18000Parametric Equivalent
ZNDP-04V-A-SJST Sales America Inc.939455-ZNDP-04V-A-S-ND€ 0,17000Parametric Equivalent
In-Stock: 8 874
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,11000€ 1,10
25€ 0,10280€ 2,57
50€ 0,09780€ 4,89
100€ 0,09310€ 9,31
250€ 0,08728€ 21,82
500€ 0,08310€ 41,55
1 000€ 0,07912€ 79,12
2 500€ 0,07417€ 185,43
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730