A19571LUBBTN-FSNPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A19571LUBBTN-FSNPH

Digi-Key Part Number
620-A19571LUBBTN-FSNPHTR-ND - Tape & Reel (TR)
620-A19571LUBBTN-FSNPHCT-ND - Cut Tape (CT)
620-A19571LUBBTN-FSNPHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A19571LUBBTN-FSNPH
Description
LARGE AIR GAP, VIBRATION-TOLERAN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Hall Effect
Actuator Material
Magnet
Termination Style
-
Frequency
12 kHz
Voltage - Supply
4V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
2-SIP Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€3,79000€3,79
5€3,34600€16,73
10€2,95500€29,55
25€2,39680€59,92
50€2,11820€105,91
100€2,06230€206,23
500€1,72792€863,96
1 000€1,61643€1 616,43
Tape & Reel (TR)
QtyUnit PriceExt Price
4 000€1,56070€6 242,80