25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S2A33025-25.000-P-X-M

DigiKey Part Number
3997-S2A33025-25.000-P-X-MTR-ND - Tape & Reel (TR)
3997-S2A33025-25.000-P-X-MCT-ND - Cut Tape (CT)
3997-S2A33025-25.000-P-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2A33025-25.000-P-X-M
Description
XTAL OSC XO 25.0000MHZ LVPECL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S2A33025-25.000-P-X-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
70mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,18000€ 3,18
10€ 2,76000€ 27,60
25€ 2,61000€ 65,25
50€ 2,50220€ 125,11
100€ 2,39880€ 239,88
250€ 2,26864€ 567,16
500€ 2,18896€ 1 094,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,08530€ 2 085,30
2 000€ 1,99939€ 3 998,78
3 000€ 1,95082€ 5 852,46
Manufacturers Standard Package
Unit Price without VAT:€ 3,18000
Unit Price with VAT:€ 3,84780