
AM1S-0503SH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1S-0503SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-0503SH30Z |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,16000 | € 3,16 |
| 5 | € 3,05000 | € 15,25 |
| 10 | € 2,99800 | € 29,98 |
| 20 | € 2,94700 | € 58,94 |
| 40 | € 2,89575 | € 115,83 |
| Unit Price without VAT: | € 3,16000 |
|---|---|
| Unit Price with VAT: | € 3,82360 |