
ATS014014025-SF-3X | |
|---|---|
DigiKey Part Number | 684-ATS014014025-SF-3X-ND |
Manufacturer | |
Manufacturer Product Number | ATS014014025-SF-3X |
Description | HEATSINK 14X14X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS014014025-SF-3X Models |
Category | Shape Square, Fins |
Mfr | Length 0.551" (14.00mm) |
Packaging Bulk | Width 0.551" (14.00mm) |
Part Status Active | Fin Height 0.984" (25.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 7.53°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,90000 | € 6,90 |
| 10 | € 6,10300 | € 61,03 |
| 25 | € 5,81360 | € 145,34 |
| 50 | € 5,60360 | € 280,18 |
| 100 | € 5,40070 | € 540,07 |
| 300 | € 5,09403 | € 1 528,21 |
| 500 | € 4,95722 | € 2 478,61 |
| 1 000 | € 4,77728 | € 4 777,28 |
| Unit Price without VAT: | € 6,90000 |
|---|---|
| Unit Price with VAT: | € 8,34900 |
