



ATS-X51325D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36781-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51325D-C1-R0 |
Description | MAXIFLOW 31.75X31.75X9.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.279" (32.50mm) |
Series | Width 1.279" (32.50mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,19000 | € 22,19 |
| 10 | € 19,63300 | € 196,33 |
| 25 | € 18,69960 | € 467,49 |
| 50 | € 18,02280 | € 901,14 |
| 100 | € 17,36960 | € 1 736,96 |
| 300 | € 16,38093 | € 4 914,28 |
| 500 | € 15,94000 | € 7 970,00 |
| Unit Price without VAT: | € 22,19000 |
|---|---|
| Unit Price with VAT: | € 26,84990 |