AWSCR-CPLB-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSCR-5.00CPLB-C30-T4

Digi-Key Part Number
535-15101-2-ND - Tape & Reel (TR)
535-15101-1-ND - Cut Tape (CT)
535-15101-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AWSCR-5.00CPLB-C30-T4
Supplier
Description
CERAMIC RES 5.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
5 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.4% 30 Ohms -40°C ~ 125°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
5 MHz
Frequency Stability
±0.4%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Impedance
30 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0,38000€0,38
10€0,31700€3,17
50€0,28560€14,28
100€0,25380€25,38
500€0,24112€120,56
1 000€0,20305€203,05
Tape & Reel (TR)
QtyUnit PriceExt Price
4 000€0,19036€761,44
8 000€0,18402€1 472,16
12 000€0,17767€2 132,04
Additional Resources
AttributeDescription
Other Names
535-15101-6
535-15101-2
535-15101-1
Standard Package4 000