



ASEMB-33.333MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11111-2-ND - Tape & Reel (TR) 535-11111-1-ND - Cut Tape (CT) 535-11111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-33.333MHZ-XY-T |
Description | MEMS OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-33.333MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,46000 | € 3,46 |
| 10 | € 3,00900 | € 30,09 |
| 25 | € 2,84480 | € 71,12 |
| 50 | € 2,72740 | € 136,37 |
| 100 | € 2,61460 | € 261,46 |
| 250 | € 2,47276 | € 618,19 |
| 500 | € 2,41178 | € 1 205,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,27297 | € 2 272,97 |
| 2 000 | € 2,17935 | € 4 358,70 |
| 3 000 | € 2,12644 | € 6 379,32 |
| Unit Price without VAT: | € 3,46000 |
|---|---|
| Unit Price with VAT: | € 4,18660 |



