
ABM8N-12.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-12.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-12.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-12.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-12.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-12.000-8-1010-R | Aker Technology Corp | 3 339 | 3997-C3E-12.000-8-1010-RCT-ND | € 0,36000 | Parametric Equivalent |
| ECS-120-8-33B2-CKM-TR3 | ECS Inc. | 3 937 | 50-ECS-120-8-33B2-CKM-TR3CT-ND | € 0,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45600 | € 4,56 |
| 25 | € 0,43120 | € 10,78 |
| 50 | € 0,41320 | € 20,66 |
| 100 | € 0,39620 | € 39,62 |
| 250 | € 0,37472 | € 93,68 |
| 500 | € 0,35920 | € 179,60 |
| 1 000 | € 0,34434 | € 344,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32205 | € 966,15 |
| 6 000 | € 0,30874 | € 1 852,44 |
| 9 000 | € 0,30121 | € 2 710,89 |
| 15 000 | € 0,29200 | € 4 380,00 |
| 21 000 | € 0,28609 | € 6 007,89 |
| 30 000 | € 0,27995 | € 8 398,50 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |