38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11-38.400MHZ-D2X-T

DigiKey Part Number
535-ABM11-38.400MHZ-D2X-TTR-ND - Tape & Reel (TR)
535-ABM11-38.400MHZ-D2X-TCT-ND - Cut Tape (CT)
535-ABM11-38.400MHZ-D2X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-38.400MHZ-D2X-T
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-38.400MHZ-D2X-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11-38.400MHZ-D2X-T3Abracon LLC60 026535-10948-1-ND€ 0,76000Parametric Equivalent
ECS-384-10-37-JTN-TRECS Inc.5 044XC2537CT-ND€ 0,45000Parametric Equivalent
R2016-38.400-10-F-2020-EXT-TR-NS2Raltron Electronics2 8452151-R2016-38.400-10-F-2020-EXT-TR-NS2CT-ND€ 0,18000Parametric Equivalent
In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,41100€ 4,11
25€ 0,38920€ 9,73
50€ 0,37320€ 18,66
100€ 0,35780€ 35,78
250€ 0,33828€ 84,57
500€ 0,32430€ 162,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,31088€ 310,88
2 000€ 0,29802€ 596,04
3 000€ 0,29075€ 872,25
5 000€ 0,28184€ 1 409,20
7 000€ 0,27613€ 1 932,91
10 000€ 0,27020€ 2 702,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870