
4492B-0.25-5 | |
|---|---|
DigiKey Part Number | 1067-4492B-0.25-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492B-0.25-5 |
Description | TAPE DBL SIDED BLACK 1/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.25" (6.35mm) 1/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Temperature Range 158°F (70°C) Max |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0313" (31.3 mils, 0.794mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,43000 | € 7,43 |
| 10 | € 5,63100 | € 56,31 |
| 25 | € 5,07120 | € 126,78 |
| 50 | € 4,69560 | € 234,78 |
| 100 | € 4,35720 | € 435,72 |
| 250 | € 3,96032 | € 990,08 |
| 500 | € 3,74636 | € 1 873,18 |
| Unit Price without VAT: | € 7,43000 |
|---|---|
| Unit Price with VAT: | € 8,99030 |
