6 Products

Image
DOC-OCXO Series
DOC-OCXO Series
OX914XS314.1 SERIES
10-SMD, No Lead (QFN,LCC)
DOT050F
DOCSC012F-010.0M
Mfr Part #DOC050F-010.0MDOC020F-010.0MOX9143S3-010.0MD75A-010.0MDOT050F-010.0MDOCSC012F-010.0M
MfrConnor WinfieldConnor WinfieldConnor WinfieldConnor WinfieldConnor WinfieldConnor Winfield
SupplierConnor WinfieldConnor WinfieldConnor WinfieldConnor WinfieldConnor WinfieldConnor Winfield
DK Part #
CW690-2-ND
CW722-2-ND
CW734-2-ND
CW734-1-ND
CW648TR-ND
CW648CT-ND
CW648DKR-ND
CW837TR-ND
CW837CT-ND
CW837DKR-ND
222-DOCSC012F-010.0MTR-ND
222-DOCSC012F-010.0MCT-ND
222-DOCSC012F-010.0MDKR-ND
DescriptionXTAL OSC OCXO 10.0000MHZ LVCMOSXTAL OSC OCXO 10.0000MHZ LVCMOSXTAL OSC OCXO 10.0000MHZ LVCMOSXTAL OSC TCXO 10.0000MHZ LVCMOSXTAL OSC TCXO 10.0000MHZ LVCMOSXTAL OSC OCXO 10.000MHZ LVCMOS
Price€ 25,22040€ 28,53920€ 28,79000€ 16,88000€ 29,04000€ 51,50000
Stock
0
0
0
931
458
158
Min Qty
50
Non-Stock
50
Non-Stock
1
Non-Stock
1
1
1
SeriesDOCDOCOX914xS3D75ADOT050FDOCSC
Package
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product StatusObsoleteObsoleteObsoleteActiveActiveActive
Base ResonatorCrystalCrystalCrystalCrystalCrystalCrystal
TypeOCXOOCXOOCXOTCXOTCXOOCXO
Frequency10 MHz10 MHz10 MHz10 MHz10 MHz10 MHz
Function---Enable/Disable--
OutputLVCMOSLVCMOSLVCMOSLVCMOSLVCMOSLVCMOS
Voltage - Supply3.3V3.3V3.3V3.3V3.3V3.3V
Frequency Stability±50ppb±20ppb±140ppb±280ppb±50ppb±10ppb
Absolute Pull Range (APR)------
Operating Temperature0°C ~ 70°C0°C ~ 70°C-40°C ~ 85°C0°C ~ 70°C0°C ~ 70°C-40°C ~ 85°C
Current - Supply (Max)---6mA10mA-
Ratings------
Mounting TypeSurface MountSurface MountSurface MountSurface MountSurface MountSurface Mount
Package / Case6-SMD, No Lead6-SMD, No Lead6-SMD, No Lead10-SMD, No Lead6-SMD, No Lead6-SMD, No Lead
Size / Dimension0.555" L x 0.358" W (14.10mm x 9.10mm)0.555" L x 0.358" W (14.10mm x 9.10mm)0.530" L x 0.355" W (13.47mm x 9.02mm)0.276" L x 0.197" W (7.00mm x 5.00mm)0.550" L x 0.355" W (13.97mm x 9.02mm)0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)0.307" (7.80mm)0.307" (7.80mm)0.312" (7.92mm)0.094" (2.40mm)0.270" (6.86mm)0.335" (8.51mm)
Current - Supply (Disable) (Max)------
Spread Spectrum Bandwidth------
Datasheet