Quick Dive Information on the Latest Product Additions and New Components.
Analog Devices is striving to ensure customers spend less time in the design process by creating “ease of use” offerings among selection, evaluation & design in.
ADI's AD7291 is a 12-bit, low power, 8-channel, successive approximation (SAR) analog-to-digital converter (ADC) with an internal temperature sensor.
Cirrus Logic's WM8742 stereo DAC provides fine resolution volume, soft mute control, digital de-emphasis, and a range of advanced digital filter responses.
Analog Devices' AD4111/AD4112 are low power, low noise, 24-bit sigma-delta analog-to-digital converters with analog and digital signal conditioning blocks.
Analog Devices' AD9625 12-bit ADC family has three conversion rate options designed for sampling wide bandwidth analog signals up to the second Nyquist zone.
Analog Devices’ AD7380/AD7381 14-/16-bit SAR ADCs for motor control, data acquisition systems, and EDFA applications.
Texas Instruments' DACx0508 high linearity DACs feature a wide temperature range and are suitable for optical networking, wireless infrastructures, and more.
Cirrus Logic's CS43198 audio DACs are designated as a MasterHIFI™ audio product that enable superior performance without draining the battery life.
Cirrus Logic's CS43131 MasterHIFI™ audio DACs feature mismatch shaping technology that eliminates distortion due to on-chip component mismatch.
ADI's AD9172 is a 16-bit, dual, 12.6 GSPS DAC that features an 8-LAN, 15 Gbps JESD204B data input port.
ADI's AD5758 single-channel, voltage and current output DAC operates with a power supply range from -33 V to +33 V with maximum operating voltage of 60 V.
Linear Technology’s LTC2353 SAR ADCs offer input signal flexibility making them ideal for high voltage applications requiring wide dynamic range.
AKM's AK4331ECB stereo DAC offers 4 types of 32-bit digital filters for better sound quality attaining low distortion characteristics with a wide dynamic range.
Nexperia continues to expand its Standard and Mini Logic lines while focusing on power-efficiency and growing innovation for many applications.
Find the right data converters for your precision, speed, size and power consumption needs.
Verivolt Encore is part of a family of current to voltage transducers designed to measure isolated and ground currents.
Texas Instruments' DAC38RF82 is a high-performance, dual-channel DAC with a low power JESD204B interface and optional low jitter PLL/VCO.
Texas Instruments' TLV6703 and TLV6713 are high-voltage comparators with broad voltage thresholds suitable for a wide array of applications.
Maxim’s MAX-HEALTH-BAND has algorithms that provide vital signs and raw data while its MAX-ECG-MONITOR tracks ECG and heart-rate signals.
TI's OPT3101 ToF-based analog front-end (AFE) features an integrated illumination driver for measuring distance and can support very high ambient conditions.