LTM4646 10 A (Dual) or 20 A (Single) µModule Regulators

Analog Devices’ LTM4646 µModule regulator is a high-performance regulators for industrial, telecom, and networking equipment

Image of Power by Linear/Analog Devices' LTM4646, 10 A (Dual), 20 A (Single) µModule RegulatorsPower by Linear/Analog Devices' LTM4646 is a dual 10 A or singular 20 A output switching mode DC/DC power supply. Included in the devices are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5 V to 20 V, the LTM4646 supports two outputs each with an output voltage range of 0.6 V to 5.5 V, set by external resistors. Its high-efficiency design delivers up to 10 A continuous current for each output. Only a few input and output capacitors are needed.

The device supports frequency synchronization, multiphase operation, high-efficiency light load operation and output voltage tracking for supply rail sequencing and has an on-board temperature diode per channel for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. The LTM4646 comes in a BGA package and is perfect for industrial, telecom, and networking equipment.

Image of Power by Linear/Analog Devices' LTM4646, 10 A (Dual), 20 A (Single) µModule Regulators Typical Application Image of Power by Linear/Analog Devices' LTM4646, 10 A (Dual), 20 A (Single) µModule Regulators Graph
Features
  • Dual 10 A or single 20 A output
  • Wide input voltage range: 4.5 V to 20 V
    • 2.375 VMIN with CPWR bias
  • Output voltage range: 0.6 V to 5.5 V
  • ±1.5% max total DC output error
  • Multiphase current sharing
  • Differential remote sense amplifier, each channel
  • Current mode control/fast transient response
  • Up to 96% efficiency
  • Adjustable switching frequency (250 kHz to 1.3 MHz)
  • Frequency synchronization
  • Overcurrent foldback protection
  • Output overvoltage protection
  • Internal or external compensation
  • Built-in temperature monitoring diode
  • SnPb or RoHS compliant finish
  • 11.25 mm x 15 mm x 5.01 mm 88-BGA package
Applications
  • Point-of-load power supplies
  • Industrial equipment
  • Medical equipment
  • Telecom and networking equipment

LTM4646 10 A (Dual) or 20 A (Single) µModule Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4646EY#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V456 - Immediate
476 - Factory Stock
View Details
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4646IYDC DC CNVRTR 0.6-5.5V 0.6-5.5V148 - Immediate
833 - Factory Stock
View Details
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4646IY#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V410 - ImmediateView Details

Demo Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL BOARD FOR LTM4646DC2527A-BEVAL BOARD FOR LTM46462 - Immediate
267 - Factory Stock
View Details
Published: 2018-04-06