CFB600W-110S Series DC/DC Converters
Cincon’s DC/DC converters have wide input voltage range and provide up to 600 W
Cincon's CFB600W-110S series DC/DC converter offers 600 W of output power at single output voltages of 12 VDC, 24 VDC, 28 VDC, and 48 VDC with industry standard full-brick dimension. It has a wide (4:1) input voltage range of 43 VDC to 160 VDC (110 VDC nominal) and 2250 VDC basic isolation.
The CFB600W-100S series is high efficiency, up to 88%, with a case operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the unit. Additionally, this product has a low no-load power consumption (25 mA), making it an ideal solution for energy critical systems.
This product is compliant with EN50155, EN45545, and EN50121-3-2. The standard control functions include negative logic remote on/off (remote on/off for positive logic is optional), and +10%, -40% adjustable output voltage.
These converters offer fully protected input undervoltage lockout (UVLO) against output overcurrent, output overvoltage and overtemperature, and continuous short circuit conditions.
The CFB600W-110S series is designed primarily for common railway applications of 72 V, 96 V, and 110 V nominal voltage and suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.
- Continuous short circuit protection
- Full-brick size meet industry standard
- Meet EN50155 with external circuits
- Shock and vibration meet EN50155 (EN61373)
- Meet UL60950-1 2nd (basic insulation)
- Fire and smoke meet EN45545-2
- 600 W isolated output
- Efficiency to 88%
- Regulated outputs
- Isolated remote on/off
- Over temperature protection
- Over voltage/current protection
CFB600W-110S Series DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
CFB600W-110S12 | DC DC CONVERTER 12V 600W | 20 - Immediate | $230.85 | View Details | ||
CFB600W-110S24 | DC DC CONVERTER 24V 600W | 15 - Immediate | $230.85 | View Details | ||
CFB600W-110S28 | DC DC CONVERTER 28V 600W | 24 - Immediate | $230.85 | View Details | ||
CFB600W-110S48 | DC DC CONVERTER 48V 600W | 0 - Immediate | $230.85 | View Details |