Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS1R52405B

DigiKey Part Number
1776-2706-ND
Manufacturer
Manufacturer Product Number
SUCS1R52405B
Description
DC DC CONVERTER 5V 1.5W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 12,93000€ 12,93
5€ 12,44400€ 62,22
10€ 12,24300€ 122,43
25€ 11,98120€ 299,53
50€ 11,78660€ 589,33
100€ 11,59490€ 1 159,49
250€ 11,34580€ 2 836,45
500€ 11,16066€ 5 580,33
Manufacturers Standard Package
Unit Price without VAT:€ 12,93000
Unit Price with VAT:€ 15,64530